Socket Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16 AWG Crimp Power
39-00-0090

0039000090

DigiKey Part Number
WM3115-ND
Manufacturer
Manufacturer Product Number
0039000090
Description
CONN SOCKET 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,885
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.79000¥7.79
10¥6.58900¥65.89
25¥6.17760¥154.44
50¥5.88200¥294.10
100¥5.60090¥560.09
250¥5.24924¥1,312.31
500¥4.99856¥2,499.28
1,000¥4.75987¥4,759.87
2,500¥4.46181¥11,154.52