




0039012060 | |
|---|---|
DigiKey Part Number | WM3702-ND |
Manufacturer | |
Manufacturer Product Number | 0039012060 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012060 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMH-06 | Adam Tech | 720 | 2057-DMH-06-ND | ¥593.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.57200 | ¥25.72 |
| 25 | ¥2.41480 | ¥60.37 |
| 50 | ¥2.29740 | ¥114.87 |
| 100 | ¥2.18820 | ¥218.82 |
| 250 | ¥2.05056 | ¥512.64 |
| 500 | ¥1.95248 | ¥976.24 |
| 1,000 | ¥1.85920 | ¥1,859.20 |
| 2,500 | ¥1.74267 | ¥4,356.68 |









































