Connector Kit Rectangular - Contact, Header, Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Rectangular - Contact, Header, Housing
Molex RF Connectors | Digi-Key Daily
Molex FiT City

0766500015

DigiKey Part Number
23-0766500015-ND
Manufacturer
Manufacturer Product Number
0766500015
Description
KIT CONN MINI-FIT JR 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Kit Rectangular - Contact, Header, Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Rectangular - Contact, Header, Housing
Series
Values
182 pcs - Assorted 2, 4, 6, 8, 10, 12, 14, 16, 18, 20 Circuit Header, Housing, 24 ~ 18 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥452.75000¥452.75
10¥393.20700¥3,932.07
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0039000039CONN SOCKET 18-24AWG CRIMP TIN100
0039012040CONN RCPT HSG 4POS 4.20MM5
0039012120CONN RCPT HSG 12POS 4.20MM4
0039012020CONN RCPT HSG 2POS DUAL5
0039012060CONN RCPT HSG 6POS 4.20MM5
Show More