



Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Contact, Housing |
Series | Values 282 pcs - Assorted 2, 4, 6, 8, 10, 12, 14, 16, 18, 20 Circuit Housing, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.81000 | ¥263.81 |
| 10 | ¥229.20200 | ¥2,292.02 |
| Part Number | Description | Quantity |
|---|---|---|
| 0039000041 | CONN PIN 18-24AWG CRIMP TIN | 100 |
| 0039000039 | CONN SOCKET 18-24AWG CRIMP TIN | 100 |
| 0039012200 | CONN RCPT HSG 20POS 4.20MM | 3 |
| 0039012060 | CONN RCPT HSG 6POS 4.20MM | 5 |
| 0039012061 | CONN PLUG HSG 6POS 4.20MM | 5 |











