
DMH-06 | |
|---|---|
DigiKey Part Number | 2057-DMH-06-ND |
Manufacturer | |
Manufacturer Product Number | DMH-06 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.48760 | ¥62.19 |
| 50 | ¥2.36840 | ¥118.42 |
| 100 | ¥2.25430 | ¥225.43 |
| 250 | ¥2.11276 | ¥528.19 |
| 500 | ¥2.01186 | ¥1,005.93 |

