



0039013069 | |
|---|---|
DigiKey Part Number | WM24062-ND |
Manufacturer | |
Manufacturer Product Number | 0039013069 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013069 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.56400 | ¥55.64 |
| 25 | ¥5.21360 | ¥130.34 |
| 50 | ¥4.96500 | ¥248.25 |
| 100 | ¥4.72700 | ¥472.70 |
| 250 | ¥4.43036 | ¥1,107.59 |
| 500 | ¥4.21870 | ¥2,109.35 |
| 1,000 | ¥4.01724 | ¥4,017.24 |
| 2,500 | ¥3.76571 | ¥9,414.27 |






















