



Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Contact, Header, Housing |
Series | Values 182 pcs - Assorted 2, 4, 6, 8, 10, 12, 14, 16, 18, 20 Circuit Header, Housing, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥349.79000 | ¥349.79 |
| 10 | ¥303.86000 | ¥3,038.60 |
| Part Number | Description | Quantity |
|---|---|---|
| 0039000039 | CONN SOCKET 18-24AWG CRIMP TIN | 100 |
| 0039012040 | CONN RCPT HSG 4POS 4.20MM | 5 |
| 0039012020 | CONN RCPT HSG 2POS DUAL | 5 |
| 0039012060 | CONN RCPT HSG 6POS 4.20MM | 5 |
| 0039012080 | CONN RCPT HSG 8POS 4.20MM | 5 |





