Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
Molex FiT City

0039000181

DigiKey Part Number
WM18518TR-ND - Tape & Reel (TR)
WM18518CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000181
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.17000¥6.17
10¥5.20600¥52.06
25¥4.88080¥122.02
50¥4.64820¥232.41
100¥4.42550¥442.55
250¥4.14804¥1,037.01
500¥3.94996¥1,974.98
1,000¥3.76129¥3,761.29
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.41075¥13,643.00
8,000¥3.24801¥25,984.08
12,000¥3.15648¥37,877.76
20,000¥3.04485¥60,897.00
28,000¥2.97348¥83,257.44
Manufacturers Standard Package