




0039013042 | |
|---|---|
DigiKey Part Number | WM1022-ND |
Manufacturer | |
Manufacturer Product Number | 0039013042 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013042 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.36400 | ¥23.64 |
| 25 | ¥2.22040 | ¥55.51 |
| 50 | ¥2.11280 | ¥105.64 |
| 100 | ¥2.01080 | ¥201.08 |
| 250 | ¥1.88512 | ¥471.28 |
| 500 | ¥1.79486 | ¥897.43 |
| 1,000 | ¥1.70901 | ¥1,709.01 |
| 2,500 | ¥1.60195 | ¥4,004.88 |
































