




0039012185 | |
|---|---|
DigiKey Part Number | WM23708-ND |
Manufacturer | |
Manufacturer Product Number | 0039012185 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012185 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.50900 | ¥75.09 |
| 25 | ¥7.03920 | ¥175.98 |
| 50 | ¥6.70180 | ¥335.09 |
| 100 | ¥6.38180 | ¥638.18 |
| 250 | ¥5.98200 | ¥1,495.50 |
| 500 | ¥5.69620 | ¥2,848.10 |
| 1,000 | ¥5.42421 | ¥5,424.21 |
| 2,500 | ¥5.08467 | ¥12,711.67 |



































