Direct
Similar
Similar




0039281183 | |
|---|---|
DigiKey Part Number | WM3808-ND |
Manufacturer | |
Manufacturer Product Number | 0039281183 |
Description | CONN HEADER VERT 18POS 4.2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039281183 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039288180 | Molex | 6,787 | WM23808-ND | ¥33.00000 | Direct |
| CP-01318110 | Cvilux USA | 2,104 | 2987-CP-01318110-ND | ¥3.56000 | Similar |
| CP-01318130 | Cvilux USA | 1,100 | 2987-CP-01318130-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥18.50800 | ¥185.08 |
| 150 | ¥15.28580 | ¥2,292.87 |
| 600 | ¥13.86133 | ¥8,316.80 |
| 1,050 | ¥13.32476 | ¥13,991.00 |
| 5,100 | ¥11.91990 | ¥60,791.49 |













