Connector Header Through Hole 18 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.165" (4.20mm)
0039288180
0039288180

0039288180

DigiKey Part Number
WM23808-ND
Manufacturer
Manufacturer Product Number
0039288180
Description
CONN HEADER VERT 18POS 4.2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039288180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bag
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
35.0µin (0.90µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,787
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
10¥28.05100¥280.51
150¥23.16467¥3,474.70
600¥21.00612¥12,603.67
1,050¥20.19338¥21,203.05
Manufacturers Standard Package