Connector Kit Circuit Plug, Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Circuit Plug, Receptacle
Molex RF Connectors | Digi-Key Daily
Molex FiT City

0766500076

DigiKey Part Number
23-0766500076-ND
Manufacturer
Manufacturer Product Number
0766500076
Description
KIT CONN MINI-FIT JR 6 CIRCUITS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Circuit Plug, Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Circuit Plug, Receptacle
Series
Values
14 pcs - 6 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.13000¥9.13
10¥7.95900¥79.59
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0039000039CONN SOCKET 18-24AWG CRIMP TIN6
0039000041CONN PIN 18-24AWG CRIMP TIN6
0039012060CONN RCPT HSG 6POS 4.20MM1
0039012061CONN PLUG HSG 6POS 4.20MM1