



Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 18 pcs - 8 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.66000 | ¥9.66 |
| 10 | ¥8.40900 | ¥84.09 |
| Part Number | Description | Quantity |
|---|---|---|
| 0039000039 | CONN SOCKET 18-24AWG CRIMP TIN | 8 |
| 0039000041 | CONN PIN 18-24AWG CRIMP TIN | 8 |
| 0039012080 | CONN RCPT HSG 8POS 4.20MM | 1 |
| 0039012081 | CONN PLUG HSG 8POS 4.20MM | 1 |











