


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 24 pcs - 4 position Circuit Plug, Receptacle, 22 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.41000 | ¥19.41 |
| 10 | ¥16.85400 | ¥168.54 |
| Part Number | Description | Quantity |
|---|---|---|
| 0002091119 | CONN SOCKET 18-22AWG TIN CRIMP | 10 |
| 0002092118 | CONN PIN 18-22AWG TIN CRIMP | 10 |
| 0003091041 | CONN RCPT HSG 4POS 5.03MM | 2 |
| 0003092041 | CONN PLUG HSG 4POS 5.03MM | 2 |











