4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
3091041
3091041

0003091041

DigiKey Part Number
WM1308-ND
Manufacturer
Manufacturer Product Number
0003091041
Description
CONN RCPT HSG 4POS 5.03MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0003091041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,453
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.88000¥6.88
10¥5.81200¥58.12
25¥5.44800¥136.20
50¥5.18800¥259.40
100¥4.94040¥494.04
250¥4.63048¥1,157.62
500¥4.40912¥2,204.56
1,000¥4.19859¥4,198.59
2,500¥3.93567¥9,839.17