Connector Header Through Hole 4 position 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010181044

DigiKey Part Number
0010181044-ND
Manufacturer
Manufacturer Product Number
0010181044
Description
CONN HEADER VERT 4POS 5.03MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0010181044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Insulation Height
0.421" (10.70mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Female Socket; Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Polyester
Number of Positions
Features
Board Guide
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
General Purpose, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥8.99874¥11,248.42