Connector Kit Circuit Plug, Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Circuit Plug, Receptacle
Molex RF Connectors | Digi-Key Daily

0766500018

DigiKey Part Number
23-0766500018-ND
Manufacturer
Manufacturer Product Number
0766500018
Description
KIT CONN STD .093" SERIES
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Kit Circuit Plug, Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Circuit Plug, Receptacle
Series
Values
292 pcs - Assorted 1 ~ 6, 9, 12, 15 Circuit Plug, Receptacle, 22 ~ 18 AWG Pins, Sockets
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥364.45000¥364.45
10¥316.56800¥3,165.68
Manufacturers Standard Package

Other Suppliers on DigiKey

25In Stock
Ships from WEC
Kit Contents
Part NumberDescriptionQuantity
0002091119CONN SOCKET 18-22AWG TIN CRIMP100
0002092118CONN PIN 18-22AWG TIN CRIMP100
0003091041CONN RCPT HSG 4POS 5.03MM4
0003091027CONN RCPT HSG 2POS 6.30MM5
0003091011CONN RCPT HSG 1POS .09325
Show More