2 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003091022

DigiKey Part Number
WM1331-ND
Manufacturer
Manufacturer Product Number
0003091022
Description
CONN RCPT HSG 2POS 6.30MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0003091022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.248" (6.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,730
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.92000¥1.92
10¥1.62700¥16.27
25¥1.52560¥38.14
50¥1.45400¥72.70
100¥1.38390¥138.39
250¥1.29716¥324.29
500¥1.23504¥617.52
1,000¥1.17590¥1,175.90
2,500¥1.10221¥2,755.52