3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
0003092032
0003092032

0003092032

DigiKey Part Number
WM1325-ND
Manufacturer
Manufacturer Product Number
0003092032
Description
CONN PLUG HSG 3POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0003092032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.36000¥2.36
10¥1.96200¥19.62
25¥1.84080¥46.02
50¥1.75420¥87.71
100¥1.66930¥166.93
250¥1.56476¥391.19
500¥1.49008¥745.04
1,000¥1.41887¥1,418.87
2,500¥1.32990¥3,324.75