



0003091033 | |
|---|---|
DigiKey Part Number | WM13076-ND |
Manufacturer | |
Manufacturer Product Number | 0003091033 |
Description | CONN RCPT HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091033 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.198" (5.03mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.11000 | ¥3.11 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.45200 | ¥61.30 |
| 50 | ¥2.33500 | ¥116.75 |
| 100 | ¥2.22380 | ¥222.38 |
| 250 | ¥2.08420 | ¥521.05 |
| 500 | ¥1.98444 | ¥992.22 |
| 1,000 | ¥1.88966 | ¥1,889.66 |
| 2,500 | ¥1.77122 | ¥4,428.05 |













