
0010181032 | |
|---|---|
DigiKey Part Number | WM1625-ND |
Manufacturer | |
Manufacturer Product Number | 0010181032 |
Description | CONN HEADER VERT 3POS 5.03MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010181032 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.170" (4.32mm) |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥14.97700 | ¥149.77 |
| 100 | ¥12.73000 | ¥1,273.00 |
| 825 | ¥10.96812 | ¥9,048.70 |
| 1,650 | ¥10.44476 | ¥17,233.85 |
| 5,775 | ¥9.56198 | ¥55,220.43 |











