Connector Header Through Hole 3 position 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.198" (5.03mm)
0010181031
0010181031

0010181031

DigiKey Part Number
WM20960-ND
Manufacturer
Manufacturer Product Number
0010181031
Description
CONN HEADER VERT 3POS 5.03MM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0010181031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Contact Length - Post
0.170" (4.32mm)
Series
Insulation Height
0.421" (10.70mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Cartridge Brass
Number of Positions
Insulation Material
Polyester
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
2
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥11.76800¥117.68
100¥10.00010¥1,000.01
500¥8.92564¥4,462.82
1,000¥8.49957¥8,499.57
5,000¥7.58767¥37,938.35
10,000¥7.22591¥72,259.10
Manufacturers Standard Package