
0003091030 | |
|---|---|
DigiKey Part Number | WM24365-ND |
Manufacturer | |
Manufacturer Product Number | 0003091030 |
Description | CONN RCPT HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.00800 | ¥30.08 |
| 25 | ¥2.81800 | ¥70.45 |
| 50 | ¥2.68220 | ¥134.11 |
| 100 | ¥2.55290 | ¥255.29 |
| 250 | ¥2.39316 | ¥598.29 |
| 500 | ¥2.27868 | ¥1,139.34 |
| 1,000 | ¥2.16985 | ¥2,169.85 |
| 2,500 | ¥2.03389 | ¥5,084.73 |



