


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 26 pcs - 2 position Circuit Plug, Receptacle, 22 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.97000 | ¥18.97 |
| 10 | ¥16.46000 | ¥164.60 |
| Part Number | Description | Quantity |
|---|---|---|
| 0002091119 | CONN SOCKET 18-22AWG TIN CRIMP | 10 |
| 0002092118 | CONN PIN 18-22AWG TIN CRIMP | 10 |
| 0003091027 | CONN RCPT HSG 2POS 6.30MM | 3 |
| 0003092021 | CONN PLUG HSG 2POS 6.30MM | 3 |











