Connector Kit Circuit Plug, Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Circuit Plug, Receptacle
Molex RF Connectors | Digi-Key Daily

0766500055

DigiKey Part Number
23-0766500055-ND
Manufacturer
Manufacturer Product Number
0766500055
Description
KIT CONN STD .093" 9 CIRCUITS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Circuit Plug, Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Circuit Plug, Receptacle
Series
Values
24 pcs - 9 position Circuit Plug, Receptacle, 22 ~ 18 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.17000¥18.17
10¥15.80200¥158.02
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0002091119CONN SOCKET 18-22AWG TIN CRIMP11
0002092118CONN PIN 18-22AWG TIN CRIMP11
0003091091CONN RCPT HSG 9POS 5.03MM1
0003092091CONN PLUG HSG 9POS 5.03MM1