0003092091 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 12,015
Unit Price: ¥4.15000
Datasheet
9 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Molex RF Connectors | Digi-Key Daily

0003092091

DigiKey Part Number
900-0003092091-ND
Manufacturer
Manufacturer Product Number
0003092091
Description
CONN PLUG HSG 9POS 5.03MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.198" (5.03mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Detent Lock
Connector Type
Color
Natural
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.198" (5.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0003092092Molex12,015WM1329-ND¥4.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes