9 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
0003092092
0003092092

0003092092

DigiKey Part Number
WM1329-ND
Manufacturer
Manufacturer Product Number
0003092092
Description
CONN PLUG HSG 9POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0003092092 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.198" (5.03mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,963
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.15000¥4.15
10¥3.48900¥34.89
25¥3.27080¥81.77
50¥3.11400¥155.70
100¥2.96510¥296.51
250¥2.77908¥694.77
500¥2.64630¥1,323.15
1,500¥2.44863¥3,672.95
3,000¥2.33171¥6,995.13
Manufacturers Standard Package