


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 36 pcs - 15 position Circuit Plug, Receptacle, 22 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.86000 | ¥30.86 |
| 10 | ¥26.82900 | ¥268.29 |
| Part Number | Description | Quantity |
|---|---|---|
| 0002091119 | CONN SOCKET 18-22AWG TIN CRIMP | 17 |
| 0002092118 | CONN PIN 18-22AWG TIN CRIMP | 17 |
| 0003092159 | CONN PLUG HSG 15POS 5.03MM | 1 |
| 0003091151 | CONN RCPT HSG 15POS 5.03MM | 1 |








