Socket Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16 AWG Crimp Power
Molex FiT City

0039000185

DigiKey Part Number
WM9155TR-ND - Tape & Reel (TR)
WM9155CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000185
Description
CONN SOCKET 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,128
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.15000¥8.15
10¥6.93000¥69.30
25¥6.49600¥162.40
50¥6.18460¥309.23
100¥5.88830¥588.83
250¥5.51960¥1,379.90
500¥5.25586¥2,627.93
1,000¥5.00482¥5,004.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.97860¥23,914.40
8,000¥5.69348¥45,547.84
12,000¥5.53308¥66,396.96
Manufacturers Standard Package