
0455870004 | |
|---|---|
DigiKey Part Number | 900-0455870004-ND |
Manufacturer | |
Manufacturer Product Number | 0455870004 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0455870004 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.79000 | ¥6.79 |
| 10 | ¥5.76200 | ¥57.62 |
| 25 | ¥5.39840 | ¥134.96 |
| 50 | ¥5.13980 | ¥256.99 |
| 100 | ¥4.89370 | ¥489.37 |
| 250 | ¥4.58716 | ¥1,146.79 |
| 500 | ¥4.36798 | ¥2,183.99 |
| 1,000 | ¥4.15938 | ¥4,159.38 |
| 2,500 | ¥3.89894 | ¥9,747.35 |











