22 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
0039012220
0039012220
Molex RF Connectors | Digi-Key Daily

0039012220

DigiKey Part Number
23-0039012220-ND
Manufacturer
Manufacturer Product Number
0039012220
Description
CONN RCPT HSG 22POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039012220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMH-22Adam Tech4872057-DMH-22-ND¥6.20000Similar
In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.80500¥58.05
25¥5.43800¥135.95
50¥5.18020¥259.01
100¥4.93210¥493.21
250¥4.62244¥1,155.61
500¥4.40166¥2,200.83
1,000¥4.19144¥4,191.44
2,500¥3.92906¥9,822.65
Manufacturers Standard Package