
132C10029X | |
|---|---|
DigiKey Part Number | 626-1145-ND |
Manufacturer | |
Manufacturer Product Number | 132C10029X |
Description | CONN DSUB SCKT 12-14AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder Cup |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness Flash |
Contact Form Machined | Base Product Number |
Wire Gauge 12-14 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥25.27300 | ¥252.73 |
| 25 | ¥23.68840 | ¥592.21 |
| 50 | ¥22.55720 | ¥1,127.86 |
| 100 | ¥21.47970 | ¥2,147.97 |
| 300 | ¥19.87720 | ¥5,963.16 |
| 500 | ¥19.17350 | ¥9,586.75 |
| 1,000 | ¥18.25883 | ¥18,258.83 |
| 2,500 | ¥17.11664 | ¥42,791.60 |





















