



3003W3SXX99A10X | |
|---|---|
DigiKey Part Number | 626-1101-ND |
Manufacturer | |
Manufacturer Product Number | 3003W3SXX99A10X |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 3 (Coax or Power) | Color Green |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Coax or Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.75000 | ¥33.75 |
| 10 | ¥28.66800 | ¥286.68 |
| 25 | ¥26.86920 | ¥671.73 |
| 50 | ¥25.58560 | ¥1,279.28 |
| 100 | ¥24.36330 | ¥2,436.33 |
| 250 | ¥22.83788 | ¥5,709.47 |
| 500 | ¥21.74812 | ¥10,874.06 |
| 1,000 | ¥20.71059 | ¥20,710.59 |
| 2,500 | ¥19.41521 | ¥48,538.02 |





















