D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132C10049X

DigiKey Part Number
626-1147-ND
Manufacturer
Manufacturer Product Number
132C10049X
Description
CONN D-SUB SCKT 8-10AWG SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder Cup
Manufacturer
Amphenol CONEC
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
8.00µin (0.203µm)
Contact Form
Machined
Base Product Number
Wire Gauge
8-10 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.63000¥37.63
10¥31.97200¥319.72
25¥29.97040¥749.26
50¥28.53820¥1,426.91
100¥27.17440¥2,717.44
300¥25.14740¥7,544.22
500¥24.25738¥12,128.69
1,000¥23.10033¥23,100.33
2,500¥21.65558¥54,138.95
Manufacturers Standard Package