



3024W7SCM99A10X | |
|---|---|
DigiKey Part Number | 626-1137-ND |
Manufacturer | |
Manufacturer Product Number | 3024W7SCM99A10X |
Description | CONN D-SUB RCPT 24POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Contact Material Copper Alloy |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.86000 | ¥181.86 |
| 10 | ¥154.53300 | ¥1,545.33 |
| 30 | ¥143.00767 | ¥4,290.23 |
| 60 | ¥136.18200 | ¥8,170.92 |
| 120 | ¥129.68667 | ¥15,562.40 |
| 270 | ¥122.48170 | ¥33,070.06 |
| 510 | ¥117.11418 | ¥59,728.23 |

















