24 (17 + 7 Coax or Power) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥254.65000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Shielded | |||
150 In Stock | 1 : ¥265.08000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
130 Marketplace | 1 : ¥153.93000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
130 Marketplace | 1 : ¥162.63000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
130 Marketplace | 1 : ¥164.02000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
130 Marketplace | 1 : ¥176.90000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | - | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
114 Marketplace | 1 : ¥203.51000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
144 Marketplace | 1 : ¥255.06000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Shielded | |||
130 Marketplace | 1 : ¥585.58000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Backshell, Cable Clamp, Mounting Hardware, Shielded | |||
130 Marketplace | 1 : ¥589.44000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Backshell, Cable Clamp, Mounting Hardware, Shielded | |||
130 Marketplace | 1 : ¥676.94000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Backshell, Cable Clamp, Mounting Hardware, Shielded | |||
84 Marketplace | 1 : ¥599.54000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Crimp | - | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Backshell, Cable Clamp, Mounting Hardware, Shielded | |||
28 In Stock | 1 : ¥112.55000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
30 In Stock | 1 : ¥137.92000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
34 In Stock | 1 : ¥154.66000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Through Hole | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
30 In Stock | 1 : ¥154.66000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Through Hole | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
55 In Stock | 1 : ¥164.52000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
47 In Stock | 1 : ¥97.61000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
45 In Stock | 1 : ¥109.27000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
62 In Stock | 1 : ¥133.81000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
50 In Stock | 1 : ¥165.91000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | ||
100 In Stock | 1 : ¥169.03000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents | |||
9 In Stock | 1 : ¥338.96000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
77 In Stock | 1 : ¥351.44000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
99 In Stock | 1 : ¥361.87000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded |