24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
09695117247 Back

09695117247

DigiKey Part Number
1195-5191-ND
Manufacturer
Manufacturer Product Number
09695117247
Description
CONN D-SUB PLUG 24POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09695117247 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
5 (DD, D) - 24W7
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.32000¥99.32
10¥84.41200¥844.12
25¥79.12080¥1,978.02
50¥75.34300¥3,767.15
100¥71.74800¥7,174.80
250¥67.25824¥16,814.56
500¥64.05112¥32,025.56
1,000¥60.99784¥60,997.84
Manufacturers Standard Package