
09692817423 | |
|---|---|
DigiKey Part Number | 1195-2857-ND |
Manufacturer | |
Manufacturer Product Number | 09692817423 |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692817423 Models |
Category | Contact Termination Solder Cup |
Manufacturer HARTING | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Gold |
Type Power | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥23.10600 | ¥231.06 |
| 25 | ¥21.66000 | ¥541.50 |
| 50 | ¥20.62300 | ¥1,031.15 |
| 100 | ¥19.63900 | ¥1,963.90 |
| 300 | ¥18.17333 | ¥5,452.00 |
| 500 | ¥17.53004 | ¥8,765.02 |
| 1,000 | ¥16.69356 | ¥16,693.56 |
| 2,500 | ¥15.64934 | ¥39,123.35 |













