
09692100033 | |
|---|---|
DigiKey Part Number | 1195-2840-ND |
Manufacturer | |
Manufacturer Product Number | 09692100033 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09692100033 Models |
Category | Contact Type Coax or Power |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.12000 | ¥34.12 |
| 10 | ¥29.00800 | ¥290.08 |
| 25 | ¥27.18880 | ¥679.72 |
| 50 | ¥25.88880 | ¥1,294.44 |
| 100 | ¥24.65270 | ¥2,465.27 |
| 300 | ¥22.81330 | ¥6,843.99 |
| 500 | ¥22.00592 | ¥11,002.96 |
| 1,000 | ¥20.95608 | ¥20,956.08 |
| 2,500 | ¥19.64536 | ¥49,113.40 |









