
09692000033 | |
|---|---|
DigiKey Part Number | 1195-2837-ND |
Manufacturer | |
Manufacturer Product Number | 09692000033 |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09692000033 Models |
Category | Shell Size, Connector Layout 2 (DA, A) - 3W3 |
Manufacturer HARTING | Contact Type Coax or Power |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.69000 | ¥35.69 |
| 10 | ¥30.29400 | ¥302.94 |
| 25 | ¥28.39960 | ¥709.99 |
| 50 | ¥27.04180 | ¥1,352.09 |
| 100 | ¥25.74970 | ¥2,574.97 |
| 300 | ¥23.82867 | ¥7,148.60 |
| 500 | ¥22.98534 | ¥11,492.67 |
| 1,000 | ¥21.88896 | ¥21,888.96 |
| 2,500 | ¥20.51988 | ¥51,299.70 |












