
09691825421 | |
|---|---|
DigiKey Part Number | 1195-2831-ND |
Manufacturer | |
Manufacturer Product Number | 09691825421 |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691825421 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 10 | ¥38.09900 | ¥380.99 |
| 25 | ¥35.70880 | ¥892.72 |
| 50 | ¥34.00360 | ¥1,700.18 |
| 100 | ¥32.38020 | ¥3,238.02 |
| 300 | ¥29.96487 | ¥8,989.46 |
| 500 | ¥28.90458 | ¥14,452.29 |
| 1,000 | ¥27.52618 | ¥27,526.18 |
| 2,500 | ¥25.80472 | ¥64,511.80 |












