
09692015072 | |
|---|---|
DigiKey Part Number | 1195-2838-ND |
Manufacturer | |
Manufacturer Product Number | 09692015072 |
Description | CONN D-SUB RCPT 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09692015072 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.55000 | ¥69.55 |
| 10 | ¥59.12200 | ¥591.22 |
| 25 | ¥55.41240 | ¥1,385.31 |
| 50 | ¥52.76760 | ¥2,638.38 |
| 100 | ¥50.24850 | ¥5,024.85 |
| 300 | ¥46.50163 | ¥13,950.49 |
| 500 | ¥44.85680 | ¥22,428.40 |
| 1,000 | ¥42.71800 | ¥42,718.00 |
















