New Product
15 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670150200

DigiKey Part Number
1195-09670150200-ND
Manufacturer
Manufacturer Product Number
09670150200
Description
D-SUB_CCH_S2_PP_PL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
45°, 180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
A
Color
Gray
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.50000¥75.50
10¥64.19300¥641.93
30¥59.39600¥1,781.88
50¥57.29240¥2,864.62
100¥54.55770¥5,455.77
250¥51.14320¥12,785.80
500¥48.70392¥24,351.96
1,000¥46.38185¥46,381.85
Manufacturers Standard Package