
09672154704 | |
|---|---|
DigiKey Part Number | 1195-2757-ND |
Manufacturer | |
Manufacturer Product Number | 09672154704 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672154704 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747909-2 | TE Connectivity AMP Connectors | 8,816 | A32504-ND | ¥63.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥26.34800 | ¥263.48 |
| 25 | ¥24.69760 | ¥617.44 |
| 50 | ¥23.51820 | ¥1,175.91 |
| 100 | ¥22.39430 | ¥2,239.43 |
| 300 | ¥20.72350 | ¥6,217.05 |
| 500 | ¥19.99006 | ¥9,995.03 |
| 1,000 | ¥19.03646 | ¥19,036.46 |
| 2,500 | ¥17.84572 | ¥44,614.30 |



























