15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670155655

DigiKey Part Number
1195-2685-ND
Manufacturer
Manufacturer Product Number
09670155655
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09670155655 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.20000¥71.20
10¥60.53600¥605.36
25¥56.74560¥1,418.64
50¥54.03620¥2,701.81
100¥51.45590¥5,145.59
250¥48.23560¥12,058.90
500¥45.93504¥22,967.52
1,000¥43.74472¥43,744.72
Manufacturers Standard Package