Similar

09662186500 | |
|---|---|
DigiKey Part Number | 1195-2536-ND |
Manufacturer | |
Manufacturer Product Number | 09662186500 |
Description | CONN D-SUB RCPT 15POS PNL MT IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662186500 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17DAFRA15S | Amphenol CS (Commercial Products) | 0 | L17DAFRA15S-ND | ¥31.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.00000 | ¥98.00 |
| 10 | ¥83.31200 | ¥833.12 |
| 25 | ¥78.08880 | ¥1,952.22 |
| 50 | ¥74.36040 | ¥3,718.02 |
| 100 | ¥70.81180 | ¥7,081.18 |
| 300 | ¥65.53310 | ¥19,659.93 |
| 500 | ¥63.21552 | ¥31,607.76 |
| 1,000 | ¥60.20210 | ¥60,202.10 |






























