



09652626812 | |
|---|---|
DigiKey Part Number | 1195-2487-ND |
Manufacturer | |
Manufacturer Product Number | 09652626812 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652626812 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥42.37500 | ¥423.75 |
| 25 | ¥39.71920 | ¥992.98 |
| 50 | ¥37.82200 | ¥1,891.10 |
| 100 | ¥36.01580 | ¥3,601.58 |
| 300 | ¥33.33000 | ¥9,999.00 |
| 500 | ¥32.15076 | ¥16,075.38 |
| 1,000 | ¥30.61743 | ¥30,617.43 |
| 2,500 | ¥28.70291 | ¥71,757.27 |





















