Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670019976

DigiKey Part Number
1195-7946-ND
Manufacturer
Manufacturer Product Number
09670019976
Description
DSUB SCREW-LOCK FE M3/UNC 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
09670019976 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
HARTING
Length - Threaded Portion Below Head
0.154" (3.90mm)
Packaging
Bulk
Length - Below Head
0.189" (4.80mm)
Part Status
Active
Thread Size
M3 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.57000¥13.57
10¥11.51600¥115.16
25¥10.79480¥269.87
50¥10.27860¥513.93
100¥9.78780¥978.78
300¥9.05707¥2,717.12
500¥8.73628¥4,368.14
1,000¥8.31928¥8,319.28
2,500¥7.79862¥19,496.55
Manufacturers Standard Package