
09681535612 | |
|---|---|
DigiKey Part Number | 1195-2797-ND |
Manufacturer | |
Manufacturer Product Number | 09681535612 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09681535612 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥31.36800 | ¥313.68 |
| 25 | ¥29.40480 | ¥735.12 |
| 50 | ¥27.99880 | ¥1,399.94 |
| 100 | ¥26.66160 | ¥2,666.16 |
| 250 | ¥24.99224 | ¥6,248.06 |
| 500 | ¥23.79972 | ¥11,899.86 |
| 1,000 | ¥22.66442 | ¥22,664.42 |
| 2,500 | ¥21.24694 | ¥53,117.35 |





























